-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11280FK/R | Rochester Electronics LLC | 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20 | |
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
SER2012-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-1280-4S-480-ND
|
DigiKey | SPD AC 50KA 4W 600VAC Min Qty: 1 Lead time: 14 Weeks Container: Box |
5 In Stock |
|
$85.0000 / $111.9700 | Buy Now |
DISTI #
652-1280-4S-480
|
Mouser Electronics | Industrial Surge Protectors AC SPD, 50kA, 4W,600VAC RoHS: Compliant | 5 |
|
$96.1400 / $130.4600 | Buy Now |
DISTI #
V99:2348_29282799
|
Arrow Electronics | Surge Suppressors 20kA 347VAC/600VAC/480VAC DIN Rail Surge Protector Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2421 | Americas - 5 |
|
$106.8925 / $115.6670 | Buy Now |
|
Onlinecomponents.com | AC Surge Protection Device - DIN Rail - 50kA - 4W - 600VAC RoHS: Compliant | 0 |
|
$84.4100 / $176.8000 | Buy Now |
DISTI #
83683635
|
Verical | Surge Suppressors 20kA 347VAC/600VAC/480VAC DIN Rail Surge Protector Min Qty: 1 Package Multiple: 1 Date Code: 2421 | Americas - 5 |
|
$106.8925 / $115.6670 | Buy Now |
DISTI #
1280-4S-480
|
TTI | Industrial Surge Protectors AC SPD, 50kA, 4W,600VAC Min Qty: 36 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$113.3300 | Buy Now |
DISTI #
C1S134602576073
|
Chip1Stop | Surge protector | 5 |
|
$115.6670 | Buy Now |
|
Master Electronics | AC Surge Protection Device - DIN Rail - 50kA - 4W - 600VAC RoHS: Compliant | 0 |
|
$84.4100 / $176.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy