Part Details for 1280-400 by Bourns Inc
Overview of 1280-400 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11280FK/R | Rochester Electronics LLC | 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20 | |
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
SER2012-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 1280-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-1280-400-ND
|
DigiKey | SPD AC 50KA MODULE 440VAC Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$28.4100 | Buy Now |
DISTI #
652-1280-400
|
Mouser Electronics | Industrial Surge Protectors AC SPD, 50kA, Module,440VAC RoHS: Compliant | 0 |
|
$22.1000 / $34.7800 | Order Now |
DISTI #
75537077
|
RS | AC SPD, 50kA, Module,440VAC | Bourns 1280-400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0000 | RFQ |
|
Onlinecomponents.com | AC Surge Protection Device - DIN Rail - 50kA - Module - 440VAC RoHS: Compliant | 0 |
|
$16.6700 / $22.4100 | Buy Now |
|
Master Electronics | AC Surge Protection Device - DIN Rail - 50kA - Module - 440VAC RoHS: Compliant | 0 |
|
$16.6700 / $22.4100 | Buy Now |