There are no models available for this part yet.
Overview of 1280-2NS-230 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11280FK/R | Rochester Electronics LLC | 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20 | |
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
SER2012-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 1280-2NS-230 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
118-1280-2NS-230-ND
|
DigiKey | SPD AC 50KA 1W 275VAC+NPE Min Qty: 1 Lead time: 14 Weeks Container: Box |
5 In Stock |
|
$50.0000 / $71.4800 | Buy Now | |
DISTI #
652-1280-2NS-230
|
Mouser Electronics | Industrial Surge Protectors AC SPD, 50kA, 1W,275VAC+NPE RoHS: Compliant | 4 |
|
$56.5500 / $80.8000 | Buy Now | |
DISTI #
V99:2348_29282803
|
Arrow Electronics | Surge Suppressors 20kA 220VAC/380VAC/230VAC/400VAC DIN Rail Surge Protector Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2421 | Americas - 5 |
|
$62.8820 / $68.0455 | Buy Now | |
Onlinecomponents.com | AC Surge Protection Device - DIN Rail - 50kA - 1W - 275VAC+NPE RoHS: Compliant | 0 |
|
$49.6500 / $104.0000 | Buy Now | ||
DISTI #
83683638
|
Verical | Surge Suppressors 20kA 220VAC/380VAC/230VAC/400VAC DIN Rail Surge Protector Min Qty: 1 Package Multiple: 1 Date Code: 2421 | Americas - 5 |
|
$62.8820 / $68.0455 | Buy Now | |
DISTI #
1280-2NS-230
|
TTI | Industrial Surge Protectors AC SPD, 50kA, 1W,275VAC+NPE Min Qty: 60 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$66.6700 | Buy Now | |
DISTI #
C1S134602576082
|
Chip1Stop | Surge protector | 5 |
|
$68.0455 | Buy Now | |
Master Electronics | AC Surge Protection Device - DIN Rail - 50kA - 1W - 275VAC+NPE RoHS: Compliant | 0 |
|
$49.6500 / $104.0000 | Buy Now |
CAD Models for 1280-2NS-230 by Bourns Inc
Part Data Attributes for 1280-2NS-230 by Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|