There are no models available for this part yet.
Overview of 1280-2""X144YD by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11280FK/R | Rochester Electronics LLC | 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20 | |
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
SER2012-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 1280-2""X144YD by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3M158456-ND
|
DigiKey | TAPE POLYESTER FILM RED 2"X144YD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$92.0135 / $110.6900 | Buy Now |