Part Details for 127XMPL6R3MG19H by Cornell Dubilier Electronics Inc
Overview of 127XMPL6R3MG19H by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127XMPL6R3MG19H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-127XMPL6R3MG19H
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 120uF 6.3V 20% tol. POLYMER RoHS: Compliant | 0 |
|
$0.7690 | Order Now |
Part Details for 127XMPL6R3MG19H
127XMPL6R3MG19H CAD Models
127XMPL6R3MG19H Part Data Attributes
|
127XMPL6R3MG19H
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
127XMPL6R3MG19H
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 828.9 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0756 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 127XMPL6R3MG19H
This table gives cross-reference parts and alternative options found for 127XMPL6R3MG19H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 127XMPL6R3MG19H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
127XMPL6R3MG19 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | 127XMPL6R3MG19H vs 127XMPL6R3MG19 |
EEFSX0J121E7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 127XMPL6R3MG19H vs EEFSX0J121E7 |