Part Details for 127DCR2R3SLZ by Illinois Capacitor Inc
Overview of 127DCR2R3SLZ by Illinois Capacitor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127DCR2R3SLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2802
|
Newark | Super Cap/Ic Rohs Compliant: Yes |Illinois Capacitor 127DCR2R3SLZ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 127DCR2R3SLZ
127DCR2R3SLZ CAD Models
127DCR2R3SLZ Part Data Attributes
|
127DCR2R3SLZ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
127DCR2R3SLZ
Illinois Capacitor Inc
Electric Double Layer Capacitor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 120000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 18 mm | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 15% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.3 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |