Part Details for 127KXM063MNPSA by Cornell Dubilier Electronics Inc
Overview of 127KXM063MNPSA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 127KXM063MNPSA
127KXM063MNPSA CAD Models
127KXM063MNPSA Part Data Attributes
|
127KXM063MNPSA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
127KXM063MNPSA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1105 mΩ | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 755 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 127KXM063MNPSA
This table gives cross-reference parts and alternative options found for 127KXM063MNPSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 127KXM063MNPSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1J121MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 127KXM063MNPSA vs UPM1J121MHD6CV |
UPJ1J121MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 127KXM063MNPSA vs UPJ1J121MHD6CM |
UPM1J121MHD6TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 127KXM063MNPSA vs UPM1J121MHD6TO |
UPM1J121MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 127KXM063MNPSA vs UPM1J121MHD6CP |
UPJ1J121MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 127KXM063MNPSA vs UPJ1J121MHD6CV |
UPM1J121MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 127KXM063MNPSA vs UPM1J121MHD6CC |
UPM1J121MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 127KXM063MNPSA vs UPM1J121MHD6CM |
127KXM063MNP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | Cornell Dubilier Electronics Inc | 127KXM063MNPSA vs 127KXM063MNP |
UPJ1J121MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 127KXM063MNPSA vs UPJ1J121MHD6CP |
UPJ1J121MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 127KXM063MNPSA vs UPJ1J121MHD6CA |