127DCR2R3SLZ
Description: Electric Double Layer Capacitor,

Overview of 127DCR2R3SLZ by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 127DCR2R3SLZ by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 127DCR2R3SLZ-ND
DigiKey CAP 120F -20% +50% 2.3V T/H Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 598-127DCR2R3SLZ
Mouser Electronics Supercapacitors / Ultracapacitors 120F 2.3V +50% / -20% tol. RoHS: Compliant 0
  • 3,000 $4.0100
$4.0100 Order Now

CAD Models for 127DCR2R3SLZ by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 127DCR2R3SLZ by Cornell Dubilier Electronics Inc

127DCR2R3SLZ
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
Capacitance
120000000 µF
Capacitor Type
SPECIAL CAPACITOR
Diameter
18 mm
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
2.3 V
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 127DCR2R3SLZ
    Cornell Dubilier Electronics Inc
    Electric Double Layer Capacitor,
    VS

Related Parts for 127DCR2R3SLZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 127DCR2R3SLZ by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 127DCR2R3SLZ by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 127DCR2R3SLZ would you like to use for your alert(s)?
  • Please alert me when 127DCR2R3SLZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 127DCR2R3SLZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 127DCR2R3SLZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 127DCR2R3SLZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 127DCR2R3SLZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 127DCR2R3SLZ by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: