127ALG050MGBJ
Description: Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)

Overview of 127ALG050MGBJ by Illinois Capacitor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for 127ALG050MGBJ by Illinois Capacitor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68X0542
Newark Polymer/Ic Rohs Compliant: Yes |Illinois Capacitor 127ALG050MGBJ RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.5500
$1.5500 Buy Now
Onlinecomponents.com Aluminum Polymer Capacitor - 120uF ±20% - 50WVDC - +125°C - 10mm Dia x 12mm RoHS: Compliant 0
  • 800 $2.7130
  • 1,600 $1.4360
  • 2,400 $1.0110
  • 3,200 $0.9910
$0.9910 / $2.7130 Buy Now
DISTI # 127ALG050MGBJ
Richardson RFPD ALUMINUM POLYMER CAPACITOR RoHS: Compliant Min Qty: 3200 0
  • 3,200 $1.0600
  • 4,800 $0.9400
$0.9400 / $1.0600 Buy Now

CAD Models for 127ALG050MGBJ by Illinois Capacitor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 127ALG050MGBJ by Illinois Capacitor Inc

127ALG050MGBJ
Illinois Capacitor Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ILLINOIS CAPACITOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
Number of Terminals
2
Want to compare parts?
  1. 127ALG050MGBJ
    Illinois Capacitor Inc
    Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 127ALG050MGBJ by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 127ALG050MGBJ by Illinois Capacitor Inc

Select Manufacturer
Which Manufacturer of 127ALG050MGBJ would you like to use for your alert(s)?
  • Please alert me when 127ALG050MGBJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 127ALG050MGBJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 127ALG050MGBJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 127ALG050MGBJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 127ALG050MGBJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 127ALG050MGBJ by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: