Part Details for 127938 by L3 Harris Narda-Miteq
Overview of 127938 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 127938
127938 CAD Models
127938 Part Data Attributes
|
127938
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
127938
L3 Harris Narda-Miteq
11250 MHz, BAND PASS FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | FREQUENCY BAND 11700 MHZ TO 12750 MHZ AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 11250 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 9.65 mm | |
Input Connector | SMA MALE | |
Insertion Loss-Max | 5 dB | |
Length | 113.54 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Connector | SMA MALE | |
VSWR | 1.5 | |
Width | 46.99 mm |