Part Details for 1279-43-A by RAF Electronic Hardware
Overview of 1279-43-A by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 43A 100Mohm To-3P | |
10127905-B08B16ALF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced walls 40P16S | |
10127976-002LF | Amphenol Communications Solutions | HPCE BTB VT Receptacle 12P2S4P WITH GUIDE |
Price & Stock for 1279-43-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF1279-43-A
|
DB Roberts | 0 |
|
RFQ |