Part Details for 1279 SL001 by Alpha Wire
Results Overview of 1279 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1279 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3479
|
Newark | Unshielded Multiconductor Cable 9 Conductor 14Awg 1000Ft, Cable Shielding:Unshielded, No. Of Condu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$11,769.9400 | Buy Now |
DISTI #
216-1279SL001-ND
|
DigiKey | CABLE 9COND 14AWG SLATE Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.6014 | Buy Now |
DISTI #
602-1279SL001
|
Mouser Electronics | Multi-Conductor Cables 14 AWG, 9 Conductor Communication Cable , Unshielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$12,227.8100 | Order Now |
DISTI #
73558458
|
RS | Communication & Control Cable, 14 Awg/9C, Mylar Shield, PVC Gray | Alpha Wire 1279 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$13,121.4500 / $15,507.1700 | RFQ |
DISTI #
1279-SL001
|
TME | Wire, Alpha Essential C&C, 9x14AWG, unshielded, PVC, dark grey Min Qty: 1 | 0 |
|
$5,040.0000 / $6,480.0000 | RFQ |