There are no models available for this part yet.
Overview of 1278930000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1278930000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W2600
|
Newark | Thermal Circuit Breaker Eta 1180 01 0.7A/Ea Rohs Compliant: Yes |Weidmuller 1278930000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$6.7000 | Buy Now | |
DISTI #
1278930000-ND
|
DigiKey | CIR BRKR THRM 700MA 250VAC 65VDC Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
62W2600
|
Avnet Americas | Thermal Circuit Breaker Single Pole 0.7A 65VDC/250VAC - Bulk (Alt: 62W2600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 10 Partner Stock |
|
$33.9500 / $43.9000 | Buy Now | |
DISTI #
1278930000
|
Avnet Americas | Thermal Circuit Breaker Single Pole 0.7A 65VDC/250VAC (Alt: 1278930000) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | ||
DISTI #
470-1278930000
|
Mouser Electronics | Circuit Breakers ETA 1180 01 0.7A RoHS: Compliant | 0 |
|
$30.9100 / $46.4500 | Order Now |