Part Details for 1278910000 by Weidmüller Interface GmbH & Co. KG
Overview of 1278910000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1278910000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2598
|
Newark | Thermal Circuit Breaker Eta 1180 01 0.5A/Ea Rohs Compliant: Yes |Weidmuller 1278910000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9400 / $26.3300 | Buy Now |
DISTI #
281-5579-ND
|
DigiKey | CIR BRKR THRM 500MA 250VAC 65VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$26.5900 | Buy Now |
DISTI #
1278910000
|
Avnet Americas | Thermal Circuit Breaker Single Pole 0.5A 65VDC/250VAC (Alt: 1278910000) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | |
DISTI #
62W2598
|
Avnet Americas | Thermal Circuit Breaker Single Pole 0.5A 65VDC/250VAC - Bulk (Alt: 62W2598) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$20.4500 / $23.5900 | Buy Now |
DISTI #
470-1278910000
|
Mouser Electronics | Circuit Breakers ETA 1180 01 0.5A RoHS: Compliant | 0 |
|
$23.7000 / $34.2400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$23.3400 / $28.8400 | Buy Now | |
DISTI #
1278910000
|
Avnet Americas | Thermal Circuit Breaker Single Pole 0.5A 65VDC/250VAC (Alt: 1278910000) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | |
DISTI #
62W2598
|
Avnet Americas | Thermal Circuit Breaker Single Pole 0.5A 65VDC/250VAC - Bulk (Alt: 62W2598) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$20.4500 / $23.5900 | Buy Now |