Part Details for 1278600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1278600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1278600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M8827
|
Newark | Cb 98/2,5 Nc |Weidmuller 1278600000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 / $0.0560 | Buy Now |
DISTI #
1278600000-ND
|
DigiKey | CBL TIE LOCKING NATURAL 3.86" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
200 In Stock |
|
$0.0271 / $0.1000 | Buy Now |
DISTI #
1278600000
|
Avnet Americas | Cable Accessories Cable Tie Polyamide 66 Nature - Bag (Alt: 1278600000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
470-1278600000
|
Mouser Electronics | Cable Ties CB 98/2,5 NC | 1700 |
|
$0.0200 / $0.0410 | Buy Now |
|
Onlinecomponents.com | CB 98/2.5 NATUR. Cable ties, LxW: 98 x 2.5 mm, Polyamide 66, 80 Nm GTIN (EAN): 4008190154554 RoHS: Compliant |
25000 In Stock |
|
$0.0190 / $0.0289 | Buy Now |
DISTI #
70326815
|
Verical | Cable Ties, Standard Locking Polyamide 6/6 Natural 21mm 80N RoHS: Compliant Min Qty: 1800 Package Multiple: 100 Date Code: 2324 | Americas - 25000 |
|
$0.0259 / $0.0376 | Buy Now |
DISTI #
1278600000
|
Avnet Abacus | Cable Accessories Cable Tie Polyamide 66 Nature (Alt: 1278600000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CB 98/2.5 NATUR. Cable ties, LxW: 98 x 2.5 mm, Polyamide 66, 80 Nm GTIN (EAN): 4008190154554 RoHS: Compliant |
25000 In Stock |
|
$0.0190 / $0.0289 | Buy Now |