There are no models available for this part yet.
Overview of 12784ASF-YC-N by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 12784ASF-YC-N by Amphenol Corporation
Part Data Attributes for 12784ASF-YC-N by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STAGGERED CONFIGURATION
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
84
|
Alternate Parts for 12784ASF-YC-N
This table gives cross-reference parts and alternative options found for 12784ASF-YC-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12784ASF-YC-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66927-042 | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 12784ASF-YC-N vs 66927-042 |
68672-042LF | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 12784ASF-YC-N vs 68672-042LF |
67225-042 | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 12784ASF-YC-N vs 67225-042 |
91618-342B | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 12784ASF-YC-N vs 91618-342B |
67120-042 | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 12784ASF-YC-N vs 67120-042 |
M55302/128-CJ2F | 84 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 12784ASF-YC-N vs M55302/128-CJ2F |
89883-742(H) | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 12784ASF-YC-N vs 89883-742(H) |
86654-242LF | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 12784ASF-YC-N vs 86654-242LF |
1182V84B0R | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | 12784ASF-YC-N vs 1182V84B0R |
66924-042LF | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 12784ASF-YC-N vs 66924-042LF |