Part Details for 1278320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1278320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1278320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8176
|
Newark | Terminal Block, Pluggable, 22Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:22Ways, Wire Size (Awg):26Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:13.4A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1278320000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$17.3600 | Buy Now |
DISTI #
4381-1278320000-ND
|
DigiKey | TERM BLOCK PLUG 22POS STR 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
44 In Stock |
|
$11.0600 / $16.1200 | Buy Now |
DISTI #
1278320000
|
Avnet Americas | Pluggable Terminal Block Plug 22 Position 3.5mm Straight Cable Mount Black Box (Alt: 1278320000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1278320000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/22/180LR SN BK BX RoHS: Compliant | 0 |
|
$11.3800 / $15.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7600 / $15.5700 | Buy Now |
DISTI #
1278320000
|
Avnet Americas | Pluggable Terminal Block Plug 22 Position 3.5mm Straight Cable Mount Black Box (Alt: 1278320000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ |