Part Details for 1278017-1 by TE Connectivity
Overview of 1278017-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1278017-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A112011-ND
|
DigiKey | CONN COUPLR RCPT MTRJ-MTRJ SMPLX Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1278017-1
|
Avnet Abacus | Conn MT-RJ Adapter Multimode Duplex RCP/RCP ST Panel Mount (Alt: 1278017-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 1278017-1
1278017-1 CAD Models
1278017-1 Part Data Attributes:
|
1278017-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1278017-1
TE Connectivity
SINGLE/MULTI MODE, DUPLEX FIBER OPTIC ADAPTER, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 9 Weeks | |
Body/Shell Style | PLUG-PLUG | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE/MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |