Part Details for 127781 by Wakefield-Vette
Overview of 127781 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127781
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0847
|
Newark | 12.203" Wide X 36" Flatback Heatsink 16632 Rohs Compliant: Yes |Wakefield Thermal 127781 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.9200 / $418.5000 | Buy Now |
DISTI #
345-127781-ND
|
DigiKey | 12.203" WIDE X 36" FLATBACK HEAT Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$347.1900 | Buy Now |
DISTI #
567-127781
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 12.203" W, 36" L, Flatback Heat Sink 16632 RoHS: Compliant | 0 |
|
$347.1900 | Order Now |
DISTI #
74653634
|
RS | 12.203 Wide x 36 Flatback Heatsink 16632 | Wakefield 127781 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$459.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 6 Weeks | 0 |
|
$338.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$323.2300 / $885.3300 | Buy Now |
DISTI #
000000000006428930
|
Sager | Heat Sinks Extrusion Cut to Length, 12.203 W, 36 L, Flatback Heat Sink 16632 Min Qty: 15 | 0 |
|
$375.3400 | Buy Now |