Part Details for 1277470000 by Weidmüller Interface GmbH & Co. KG
Overview of 1277470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1277470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2499
|
Newark | B2Cf 3.50/06/180 Sn Bk Bx |Weidmuller 1277470000 RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $4.9600 | Buy Now |
DISTI #
281-3024-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9312 / $5.2900 | Buy Now |
DISTI #
1277470000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 3.5mm Straight Cable Mount Black Box - Bulk (Alt: 1277470000) RoHS: Compliant Min Qty: 145 Package Multiple: 145 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1277470000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/06/180 SN BK BX RoHS: Compliant | 104 |
|
$2.7800 / $4.9800 | Buy Now |
|
Onlinecomponents.com | PCB plug-in connector, female plug, 3.50 mm, No. of poles: 6, 180, PUSH IN spring connection, Clamping range, rated connection, max.: 1.5 mm², Box RoHS: Compliant | 18 Factory Stock |
|
$2.9500 / $4.4300 | Buy Now |
DISTI #
1277470000
|
Avnet Abacus | (Alt: 1277470000) RoHS: Compliant Min Qty: 145 Package Multiple: 145 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PCB plug-in connector, female plug, 3.50 mm, No. of poles: 6, 180, PUSH IN spring connection, Clamping range, rated connection, max.: 1.5 mm², Box RoHS: Compliant | 18 Factory Stock |
|
$2.9500 / $4.4300 | Buy Now |