Part Details for 127737 by Wakefield-Vette
Overview of 127737 by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127737
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0805
|
Newark | 7.13" Wide X 12" Flatback W/Mounting Legs 21911 Rohs Compliant: Yes |Wakefield Thermal 127737 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4900 / $53.5600 | Buy Now |
DISTI #
567-127737
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 7.13" W, 12" L, Flatback with Mounting Legs 21911 RoHS: Compliant | 0 |
|
$37.0600 / $38.4400 | Order Now |
DISTI #
74653592
|
RS | 7.13 Wide x 12 Flatback w-mounting legs 21911 | Wakefield 127737 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$33.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.3100 / $67.9700 | Buy Now |
DISTI #
000000000006428888
|
Sager | Heat Sinks Extrusion Cut to Length, 7.13 W, 12 L, Flatback with Mounting Legs 21911 Min Qty: 50 | 0 |
|
$36.7400 / $38.8400 | Buy Now |