Part Details for 1277340000 by Weidmüller Interface GmbH & Co. KG
Overview of 1277340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1277340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6619
|
Newark | Terminal Block, Pluggable, 16Pos, 16 Awg Rohs Compliant: Yes |Weidmuller 1277340000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$12.0600 | Buy Now |
DISTI #
281-7667-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13 In Stock |
|
$7.7533 / $12.4100 | Buy Now |
DISTI #
1277340000
|
Avnet Americas | Pluggable Terminal Block Plug 16 Position 3.5mm Straight Cable Mount Orange Box (Alt: 1277340000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 | 0 |
|
RFQ | |
DISTI #
470-1277340000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/16/180 SN OR BX | 22 |
|
$8.0600 / $12.4000 | Buy Now |
DISTI #
1277340000
|
Avnet Americas | Pluggable Terminal Block Plug 16 Position 3.5mm Straight Cable Mount Orange Box (Alt: 1277340000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 | 0 |
|
RFQ |