Part Details for 12772KTF-Z-N by Amphenol Corporation
Overview of 12772KTF-Z-N by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12772KTF-Z-N
12772KTF-Z-N CAD Models
12772KTF-Z-N Part Data Attributes
|
12772KTF-Z-N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
12772KTF-Z-N
Amphenol Corporation
Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 |
Alternate Parts for 12772KTF-Z-N
This table gives cross-reference parts and alternative options found for 12772KTF-Z-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12772KTF-Z-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71973-5536 | Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 12772KTF-Z-N vs 71973-5536 |
91618-436 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 12772KTF-Z-N vs 91618-436 |
95239-636H | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 12772KTF-Z-N vs 95239-636H |
95279-436 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 12772KTF-Z-N vs 95279-436 |
87606-436H | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 12772KTF-Z-N vs 87606-436H |
85898-236 | Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 12772KTF-Z-N vs 85898-236 |
76322-936 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 12772KTF-Z-N vs 76322-936 |
ESQT-136-03-M-D-309 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 12772KTF-Z-N vs ESQT-136-03-M-D-309 |
12772KTF-Y-N | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Corporation | 12772KTF-Z-N vs 12772KTF-Y-N |
1182V72B1R | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | 12772KTF-Z-N vs 1182V72B1R |