Part Details for 12760.1 by CONTA-CLIP Inc
Overview of 12760.1 by CONTA-CLIP Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-127-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 60 Positions | |
10106127-6007A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 3HP 28S 3HP | |
10106127-6004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP+16S+4HP PF, Right Angle, Receptacle. |
Price & Stock for 12760.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-12760.1-ND
|
DigiKey | HEADER Min Qty: 5 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$18.9360 | Buy Now |
DISTI #
12760.1
|
Relay Specialties | 46POLE,DUALHORZHEADER,OPENENDS5.08mmPS, 300V,15A, Color-Grn Min Qty: 1 | 0 |
|
RFQ |