Part Details for 1274AS-H-100M=P3 by Murata Manufacturing Co Ltd
Overview of 1274AS-H-100M=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100MGGFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MGGFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MGDFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for 1274AS-H-100M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7586
|
Newark | Inductor, 10Uh, 5.2A, 20%, Shielded, Inductance:10Μh, Rms Current (Irms):5.2A, Inductor Construction:Shielded, Saturation Current (Isat):8.2A, Product Range:Dem10050C Series, Power Inductor Case:10Mm X 10Mm X 5Mm, Dc Resistance Rohs Compliant: Yes |Murata 1274AS-H-100M=P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 429 |
|
$0.6950 / $1.3600 | Buy Now |
DISTI #
490-10846-1-ND
|
DigiKey | FIXED IND 10UH 4.4A 30.4MOHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2325 In Stock |
|
$0.5012 / $1.3000 | Buy Now |
DISTI #
1274AS-H-100M=P3
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 4.4 A, Shielded, 6.2 A, 10mm x 10mm x 5mm - Tape and Reel (Alt: 1274AS-H-100M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-1274AS-H-100MP3
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 1193 |
|
$0.5010 / $1.3000 | Buy Now |
|
Future Electronics | 10 x 10mm 5mm thick 10 uH ±20% DRC (mohms) max 30.4 4.6A max RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5300 / $0.5750 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
1274AS-H-100M-P3
|
TTI | Power Inductors - SMD 10 UH 20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.5010 / $0.6160 | Buy Now |
DISTI #
1274AS-H-100M=P3
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 4.4 A, Shielded, 6.2 A, 10mm x 10mm x 5mm (Alt: 1274AS-H-100M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1274AS-H-100M=P3
|
Avnet Asia | Power Inductor (SMD), 10 uH, ? 20%, 4.4 A, Shielded, 6.2 A, 10mm x 10mm x 5mm (Alt: 1274AS-H-100M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1274AS-H-100M=P3
1274AS-H-100M=P3 CAD Models
1274AS-H-100M=P3 Part Data Attributes
|
1274AS-H-100M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1274AS-H-100M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0304 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |