-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG KIT, RIGHT ANGLE, MINI BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6607
|
Newark | Plug Kit Right Angle Mini Bnc |Amp Te Connectivity 1274566-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70083430
|
RS | PLUG KIT, RIGHT ANGLE, MINI BNC, RG 179 Cable | TE Connectivity 1274566-3 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7900 / $31.1300 | RFQ |
|
Onlinecomponents.com | PLUG KIT, RIGHT ANGLE, MINI BNC |
473 Partner Stock |
|
$28.9700 / $49.2000 | Buy Now |
DISTI #
12745663-TEC
|
TME | 1274566-3 Min Qty: 2 | 473 |
|
$24.7562 / $29.1301 | Buy Now |
DISTI #
1274566-3
|
Avnet Abacus | Conn Mini-BNC PL 0Hz to 2GHz 75Ohm Crimp RA Cable Mount Gold T/R (Alt: 1274566-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1274566-3
|
Avnet Abacus | Conn Mini-BNC PL 0Hz to 2GHz 75Ohm Crimp RA Cable Mount Gold T/R (Alt: 1274566-3) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100666503
|
Chip1Stop | Conn Mini-BNC PL 0Hz to 2GHz 75Ohm Crimp RA Cable Mount Gold T/R RoHS: Compliant | 473 |
|
$24.5000 / $27.8000 | Buy Now |
|
Master Electronics | PLUG KIT, RIGHT ANGLE, MINI BNC |
473 Partner Stock |
|
$28.9700 / $49.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1274566-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1274566-3
TE Connectivity
PLUG KIT, RIGHT ANGLE, MINI BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | RG 179 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |