Part Details for 1274563-1 by TE Connectivity
Overview of 1274563-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1274563-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2315
|
Newark | Plug Kit Straight Mini Bnc |Amp Te Connectivity 1274563-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9460 / $1.4900 | Buy Now |
DISTI #
A30530-ND
|
DigiKey | CONN MINI BNC PLG STR 75 OHM Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TE Connectivity 1274563-1
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
1274563-1
|
Avnet Abacus | Conn Mini-BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold T/R (Alt: 1274563-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
1274563-1
|
Avnet Abacus | Conn Mini-BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold T/R (Alt: 1274563-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Mini-BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold T/R RoHS: Compliant |
32 Partner Stock |
|
$10.5400 / $32.0200 | Buy Now |
Part Details for 1274563-1
1274563-1 CAD Models
1274563-1 Part Data Attributes
|
1274563-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1274563-1
TE Connectivity
CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Cable Types | 735A | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |