Part Details for 12741001 by Spelsberg els UK Ltd
Overview of 12741001 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12741001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK-PC-1809-6-M
|
TME | Enclosure: multipurpose, X: 94mm, Y: 180mm, Z: 57mm, TK PC, grey, IP66 Min Qty: 1 | 2 |
|
$20.9200 / $25.1000 | Buy Now |