Part Details for 1273430100 by Weidmüller Interface GmbH & Co. KG
Overview of 1273430100 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1273430100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0623
|
Newark | Ie-Fpoz2Ee0010Msj0Sj0-X |Weidmuller 1273430100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.6300 / $174.2400 | Buy Now |
DISTI #
1273430100
|
Avnet Americas | Network Cable Assembly 2 Position SCRJ IP20 to SCRJ IP20 10m Straight - Bulk (Alt: 1273430100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.9600 / $142.6500 | Buy Now |