Part Details for 12734 by Bulgin
Overview of 12734 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 12734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C2699
|
Newark | Circular Insert, Plug, 8Pos, Pa, Crimp, Product Range:Buccaneer Mini Series, No. Of Contacts:8Contacts, Contact Gender:Pin, Contact Termination Type:Crimp, Contact Plating:Gold Plated Contacts, Insert Arrangement:- Rohs Compliant: Yes |Bulgin Limited 12734 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$1.0300 / $2.0900 | Buy Now |
DISTI #
708-1251-ND
|
DigiKey | CONN INSERT MALE 8POS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
69 In Stock |
|
$1.0888 / $2.1000 | Buy Now |
DISTI #
157-12734
|
Mouser Electronics | Standard Circular Connector CARRIER INSERT 8 PIN COLOR GRAY RoHS: Compliant | 0 |
|
$1.0800 / $2.1000 | Order Now |
|
Onlinecomponents.com | Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Mini Buccaneer® RoHS: Compliant |
645 In Stock |
|
$1.1600 / $1.8500 | Buy Now |
DISTI #
58773280
|
Verical | Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Mini Buccaneer® Bulk Min Qty: 100 Package Multiple: 100 Date Code: 2130 | Americas - 600 |
|
$1.8391 / $2.4503 | Buy Now |
DISTI #
12734
|
TME | Connector: circular, contact insert, male, PIN: 3, Mini Buccaneer Min Qty: 1 | 0 |
|
$1.0200 / $1.5900 | RFQ |
DISTI #
12734
|
Avnet Abacus | YBU12734 (Alt: 12734) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Mini Buccaneer® RoHS: Compliant |
645 In Stock |
|
$1.1600 / $1.8500 | Buy Now |
Part Details for 12734
12734 CAD Models
12734 Part Data Attributes:
|
12734
Bulgin
Buy Now
Datasheet
|
Compare Parts:
12734
Bulgin
Mains Power Connector, 5A, 380VAC, Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | UL 94V-0 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A, 380VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for 12734
This table gives cross-reference parts and alternative options found for 12734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12734/1 | Mains Power Connector, 5A, 380VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Bulgin | 12734 vs 12734/1 |