Part Details for 12734/3/1 by Bulgin
Overview of 12734/3/1 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 12734/3/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9658
|
Newark | Circular Insert, Plug, 3Pos, Pa, Solder, Product Range:Buccaneer Mini Series, No. Of Contacts:3Contacts, Contact Gender:Pin, Contact Termination Type:Solder, Contact Plating:Gold Plated Contacts, Insert Arrangement:- Rohs Compliant: Yes |Bulgin Limited 12734/3/1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$1.6700 / $3.0000 | Buy Now |
DISTI #
92C6693
|
Newark | Contact Carrier Insert |Bulgin Limited 12734/3/1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
708-1254-ND
|
DigiKey | CONN INSERT MALE 3POS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
30 In Stock |
|
$1.2160 / $2.3500 | Buy Now |
DISTI #
157-12734/3/1
|
Mouser Electronics | Standard Circular Connector CONTACT INSERT 3 PIN RoHS: Compliant | 300 |
|
$1.2100 / $2.3500 | Buy Now |
DISTI #
70427492
|
RS | Male Connector Insert 3 Way for use with Mini Buccaneer Connector | Bulgin 12734/3/1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7700 / $4.6100 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Mini Buccaneer® RoHS: Compliant | 0 |
|
$1.1300 / $1.4600 | Buy Now |
Part Details for 12734/3/1
12734/3/1 CAD Models
12734/3/1 Part Data Attributes:
|
12734/3/1
Bulgin
Buy Now
Datasheet
|
Compare Parts:
12734/3/1
Bulgin
Mains Power Connector, 5A, 380VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | UL 94V-0 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A, 380VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 12734/3/1
This table gives cross-reference parts and alternative options found for 12734/3/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12734/3/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12734/3 | Mains Power Connector, 5A, 380VAC, Male, Crimp Terminal, Plug, ROHS COMPLIANT | Bulgin | 12734/3/1 vs 12734/3 |