Part Details for 1273 by Keystone Electronics Corp
Overview of 1273 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-273MLC | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, | |
MSS5121-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 1273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9708
|
Newark | Term Rohs Compliant: Yes |Keystone 1273 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 / $1.2500 | Buy Now |
DISTI #
36-1273-ND
|
DigiKey | TERM SCREW 6-32 2 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19 In Stock |
|
$1.3500 | Buy Now |
DISTI #
534-1273
|
Mouser Electronics | Terminals .187 PRESS FIT TERM RoHS: Compliant | 0 |
|
$1.1600 / $1.3500 | Order Now |
DISTI #
70844945
|
RS | Screw Terminal, Press-Fit, Installed & Captivated, 6-32 Thread, 15 A, | Keystone Electronics 1273 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.3400 | Buy Now |
DISTI #
000000000000357363
|
Sager | Terminals .187 PRESS FIT TERM | 0 |
|
Buy Now |
Part Details for 1273
1273 CAD Models
1273 Part Data Attributes
|
1273
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1273
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |