There are no models available for this part yet.
Overview of 1272690000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1272690000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1272690000-ND
|
DigiKey | SL-SMT 3.50/06/90G 3.2SN BK RL Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$3.2550 / $4.0900 | Buy Now | |
DISTI #
1272690000
|
Avnet Americas | Connector Shrouded Header 6 Position 3.5mm Solder Right Angle Through Hole T/R (Alt: 1272690000) Min Qty: 385 Package Multiple: 385 | 0 |
|
$1.6404 / $1.8897 | Buy Now | |
DISTI #
470-1272690000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/06/90G 3.2SN BK RL RoHS: Compliant | 0 |
|
$1.7200 / $1.9800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $2.6000 | Buy Now |