Part Details for 127050-0573 by ITT Interconnect Solutions
Overview of 127050-0573 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0573MC(R)-XXX-CAB-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / | |
UPD78F0573MC-CAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0573MC(R)-XXX-CAB-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / |
Price & Stock for 127050-0573
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-127050-0573
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$138.3800 | Order Now |
DISTI #
ITT127050-0573
|
Heilind Electronics | QLC260P2-SOLDERLESS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.9500 / $328.4100 | Buy Now |
DISTI #
ITT127050-0573
|
Interstate Connecting Components | QLC260P2-SOLDERLESS | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$126.9500 / $328.4100 | Buy Now |
Part Details for 127050-0573
127050-0573 CAD Models
127050-0573 Part Data Attributes
|
127050-0573
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
127050-0573
ITT Interconnect Solutions
Card Edge Connector, 260 Contact(s), 2 Row(s), Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.764 inch | |
Body Depth | 1.043 inch | |
Body Length | 2.913 inch | |
Body/Shell Style | PLUG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 20000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Total Number of Contacts | 260 |
Alternate Parts for 127050-0573
This table gives cross-reference parts and alternative options found for 127050-0573. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 127050-0573, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131935-904ALF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 127050-0573 vs 10131935-904ALF |
1149-15-D1-10-ISA | Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | ECS | 127050-0573 vs 1149-15-D1-10-ISA |