Part Details for 12705-5C-6B by Unbrako Group
Overview of 12705-5C-6B by Unbrako Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61127-0500LF | Amphenol Communications Solutions | Header, Top Mount, Upper Deck(68Pins), VTB, 3.3V, 0mm s/o | |
61127-0522LF | Amphenol Communications Solutions | Header, Top Mount, Upper Deck(68Pins), VTB, 3.3V, 2.2mm s/o | |
61127-0543LF | Amphenol Communications Solutions | Header, Top Mount, Upper Deck(68Pins), VTB, 3.3V, 4.3mm s/o |
Price & Stock for 12705-5C-6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 150 |
|
Buy Now |