Part Details for 127004 by Brady Worldwide Inc
Overview of 127004 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61127-0043LF | Amphenol Communications Solutions | Header, Top Mount, Lower Deck(68Pins), VTB, 3.3V, 4.3mm s/o |
Price & Stock for 127004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W2510
|
Newark | B302 7X10 Blk/Red/Wht Danger Electrical/Sign |Brady 127004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 | Buy Now |
DISTI #
2267-127004-ND
|
DigiKey | B302 7X10 BLK/RED/WHT DANGER ELE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1000 | Buy Now |
DISTI #
70392852
|
RS | B3027X10BLK/RED/WHTDANGERELECTRICAL | Brady 127004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$10.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5900 / $9.9900 | Buy Now |