Part Details for 1270 by Pomona Electronics
Overview of 1270 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 | |
AM27C512-70DC | Rochester Electronics LLC | UVPROM, | |
5962-8512704XA | Renesas Electronics Corporation | Complete, 12-Bit A/D Converters with Microprocessor Interface |
Price & Stock for 1270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3544
|
Newark | Adapter, bnc(M),banana Plug Rohs Compliant: Na |Pomona 1270 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9900 | Buy Now |
DISTI #
501-1127-ND
|
DigiKey | ADAPT BNC PLUG TO DUAL BAN PLUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
266 In Stock |
|
$20.3876 / $20.3900 | Buy Now |
DISTI #
565-1270
|
Mouser Electronics | RF Adapters - Between Series ADAPTER,BNC MALE TO DOUBLE BAN PLUG RoHS: Compliant | 292 |
|
$20.3900 | Buy Now |
DISTI #
70197805
|
RS | Adapter Banana BNC (Male) Beryllium Copper Nickel Plated Gold Plated Brass | Pomona Electronics 1270 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 13 |
|
$20.3900 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | BNC-Double Banana Plug M/PL 1/(1/1) POS ST |
15 In Stock |
|
$19.0100 / $22.6600 | Buy Now |
DISTI #
77679343
|
Verical | Conn BNC-Double Banana Plug M/M 1/(1/1) POS ST RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2122 | Americas - 14 |
|
$24.7130 / $29.4580 | Buy Now |
DISTI #
POM-1270
|
TME | Adapter, 60VDC, Type: with 4mm transversal socket, max.50°C, 50Ω Min Qty: 1 | 0 |
|
$20.2100 / $21.5600 | RFQ |
|
Master Electronics | BNC-Double Banana Plug M/PL 1/(1/1) POS ST |
15 In Stock |
|
$19.0100 / $22.6600 | Buy Now |
DISTI #
25608.1
|
TestEquity LLC | Pomona 1270 BNC (Male) To Double Stacking Banana Plug, 500 V, Brass, Black | 0 |
|
$23.9900 | Buy Now |
Part Details for 1270
1270 CAD Models
1270 Part Data Attributes
|
1270
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1270
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |