Part Details for 1270-4NS-127 by Bourns Inc
Overview of 1270-4NS-127 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8611ARZ-REEL7 | Analog Devices | Ultrafast 4ns Single Supply co | |
AD8611ARZ-REEL | Analog Devices | Ultrafast 4ns Single Supply co | |
AD8611ARMZ-R2 | Analog Devices | Ultrafast 4ns Single Supply c |
Price & Stock for 1270-4NS-127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-1270-4NS-127-ND
|
DigiKey | SPD AC 80KA 3W 180VAC+NPE Min Qty: 24 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$181.2500 | Buy Now |
DISTI #
652-1270-4NS-127
|
Mouser Electronics | Industrial Surge Protectors AC SPD, 80kA, 3W,180VAC+NPE | 0 |
|
$205.0000 | Order Now |
|
Onlinecomponents.com | AC Industrial Surge Protection Device - DIN Rail - 80kA - 3W,180VAC+NPE RoHS: Compliant | 0 |
|
$179.9900 / $493.0000 | Buy Now |
DISTI #
1270-4NS-127
|
TTI | Industrial Surge Protectors AC SPD, 80kA, 3W,180VAC+NPE Min Qty: 24 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$183.7700 / $202.9500 | Buy Now |
|
Master Electronics | AC Industrial Surge Protection Device - DIN Rail - 80kA - 3W,180VAC+NPE RoHS: Compliant | 0 |
|
$179.9900 / $493.0000 | Buy Now |