Part Details for 1270-025 by Spectrum Control
Overview of 1270-025 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1270-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-1270-025
|
Mouser Electronics | EMI Feedthrough Filters 5000pF Pi 12-32 RoHS: Compliant | 633 |
|
$6.2200 / $7.8200 | Buy Now |
DISTI #
1270-025
|
TTI | EMI Feedthrough Filters 5000pF Pi 12-32 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 270 In Stock |
|
$6.1700 / $7.7400 | Buy Now |
Part Details for 1270-025
1270-025 CAD Models
1270-025 Part Data Attributes
|
1270-025
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
1270-025
Spectrum Control
Data Line Filter, 1 Function(s), 100V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 5500 µF | |
Diameter | 5.97 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 11.89 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V |