Part Details for 127 by JKL Components Corporation
Overview of 127 by JKL Components Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
127JK-ND
|
DigiKey | LAMP INCAND RT-3.25 WEDGE 2.47V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3646 | Buy Now |
DISTI #
560-127
|
Mouser Electronics | Lamps Std Glass Wedge 2.47V .275A .48MSCP RoHS: Compliant | 53 |
|
$0.3640 / $0.9900 | Buy Now |
|
Onlinecomponents.com | T-3 1/4 Wedge Base Lamp |
85 In Stock |
|
$0.5130 / $3.4100 | Buy Now |
|
Master Electronics | T-3 1/4 Wedge Base Lamp |
85 In Stock |
|
$0.5130 / $3.4100 | Buy Now |
Part Details for 127
127 CAD Models
127 Part Data Attributes:
|
127
JKL Components Corporation
Buy Now
|
Compare Parts:
127
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |