Part Details for 127-904 by Altech Corporation
Overview of 127-904 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127-904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1888
|
Newark | Enclosure, Multipurpose, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:90Mm, External Width - Metric:110Mm, External Depth - Metric:110Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Altech 127-904 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9900 / $38.9600 | Buy Now |
DISTI #
1920-1040-ND
|
DigiKey | BOX PC GRAY 4.33"L X 4.33"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
20 In Stock |
|
$23.9158 / $30.1200 | Buy Now |
DISTI #
845-127904
|
Mouser Electronics | Enclosures for Industrial Automation PC1111-9-m, 110x110x90mm Enclosure | 0 |
|
$23.3800 / $28.5100 | Order Now |
DISTI #
70074707
|
RS | Junction Box, Wallmount, Polycarb, 4.33x4.33x3.54 NEMA4X, TK 1111 Series | Altech Corp 127-904 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 22 |
|
$22.2900 / $28.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 9 Weeks | 0 |
|
$23.3900 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Wall Mount Enclosure RoHS: Compliant |
102 In Stock 78 Factory Stock |
|
$23.2000 / $28.1200 | Buy Now |
|
Powell Electronics | PC1111-9-m, 110x110x90mm Enclosure Min Qty: 3 | 32 |
|
$30.2000 | Buy Now |
|
Master Electronics | Light Gray Polycarbonate Wall Mount Enclosure RoHS: Compliant |
102 In Stock 78 Factory Stock |
|
$23.2000 / $28.1200 | Buy Now |
DISTI #
10111184
|
TestEquity LLC | Altech 127-904 Enclosure, PC, Metric KO, Gray, 4.33"x 4.33"x 3.54", TK Series | 3 |
|
$29.2300 | Buy Now |