Part Details for 127-2701-821 by Cinch Connectivity Solutions
Overview of 127-2701-821 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127-2701-821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-127-2701-821-ND
|
DigiKey | SMP MALE SMOOTH BORE 4-PORT PCB Min Qty: 1 Lead time: 15 Weeks Container: Bag |
15 In Stock |
|
$47.0458 / $58.3800 | Buy Now |
DISTI #
530-127-2701-821
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP MALE SMOOTH BORE 4-PORT PCB EDGE MNT RoHS: Compliant | 9 |
|
$47.5400 / $52.8200 | Buy Now |
DISTI #
72437652
|
RS | RF Connector, SMP MALE SMOOTH BORE 4-PORT PCB EDGE MOUNT | Johnson-Cinch Connectivity Solutions 127-2701-821 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$58.7800 / $65.4300 | RFQ |
DISTI #
EFJ127-2701-821
|
Heilind Electronics | SMP 4-PORT PCB EDGE MT MALE SMOOTH BORE | Americas - 11 in Stock |
|
$46.0938 / $54.8388 | Buy Now |
DISTI #
69106093
|
Verical | 127-2701-821 Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$48.2597 / $52.9895 | Buy Now |
DISTI #
EFJ127-2701-821
|
Interstate Connecting Components | SMP 4-PORT PCB EDGE MT MALE SMOOTH BORE | 3 |
|
$46.0938 / $54.8388 | Buy Now |
DISTI #
127-2701-821
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$37.8200 / $43.5900 | Buy Now |
Part Details for 127-2701-821
127-2701-821 CAD Models
127-2701-821 Part Data Attributes
|
127-2701-821
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
127-2701-821
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |