-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10010-ND
|
DigiKey | CONN SMP RCPT STR 50OHM EDGE MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1392 In Stock |
|
$7.2538 / $12.0000 | Buy Now |
DISTI #
530-127-2701-801
|
Mouser Electronics | RF Connectors / Coaxial Connectors End Launch male surface mnt SB RoHS: Compliant | 55 |
|
$7.6800 / $10.9200 | Buy Now |
DISTI #
70090447
|
RS | SMP Male, End Launch, Smooth Bore | Johnson-Cinch Connectivity Solutions 127-2701-801 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3200 / $11.8800 | RFQ |
DISTI #
69782127
|
Verical | Conn SMP 0Hz to 18GHz 50Ohm Solder ST Edge Mount PL Gold Over Nickel Stock Min Qty: 5 Package Multiple: 5 Date Code: 2334 | Americas - 65 |
|
$10.8385 / $13.2603 | Buy Now |
DISTI #
EFJ127-2701-801
|
Interstate Connecting Components | 0 |
|
$8.9844 / $9.7620 | Buy Now | |
DISTI #
127-2701-801
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.3500 / $7.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
127-2701-801
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
127-2701-801
Cinch Connectivity Solutions
RF SMP Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF SMP CONNECTOR |