Part Details for 127-2701-801 by Bel Fuse
Overview of 127-2701-801 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127-2701-801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
127-2701-801
|
Avnet Americas | Conn SMP M 0Hz to 18GHz Solder ST Edge Mount Stock - Bag (Alt: 127-2701-801) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$6.1380 / $9.5325 | Buy Now |
DISTI #
127-2701-801
|
Avnet Americas | Conn SMP M 0Hz to 18GHz Solder ST Edge Mount Stock - Bag (Alt: 127-2701-801) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$6.1380 / $9.5325 | Buy Now |
DISTI #
127-2701-801
|
Avnet Americas | Conn SMP M 0Hz to 18GHz Solder ST Edge Mount Stock - Bag (Alt: 127-2701-801) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$6.1380 / $9.5325 | Buy Now |
Part Details for 127-2701-801
127-2701-801 CAD Models
127-2701-801 Part Data Attributes:
|
127-2701-801
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
127-2701-801
Bel Fuse
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.171 inch | |
Body Depth | 0.29 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 1000 Cycles | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 2.224 N |