-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FEMALE-FEMALE, RF STRAIGHT ADAPTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10021-ND
|
DigiKey | CONN ADAPT JACK-JACK SMP 50 OHM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
614 In Stock |
|
$9.5793 / $15.8500 | Buy Now |
DISTI #
530-127-0901-801
|
Mouser Electronics | RF Adapters - In Series Female/Female adapter bullet .254 RoHS: Compliant | 711 |
|
$10.1500 / $13.8000 | Buy Now |
DISTI #
70090432
|
RS | RF Adapters, In-Series SMP Bullet Adapters | Johnson-Cinch Connectivity Solutions 127-0901-801 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8900 | RFQ |
DISTI #
EFJ127-0901-801
|
Interstate Connecting Components | SMP FEM-FEM BULLET ADPTR,AU 50 OHM, 40GHZ | 0 |
|
$11.8750 / $13.0159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
127-0901-801
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
127-0901-801
Cinch Connectivity Solutions
FEMALE-FEMALE, RF STRAIGHT ADAPTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | SMP-SMP | |
Additional Feature | INSERTION LOSS MAX AT 10GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.32 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.7 |