Part Details for 127-0701-801 by Johnson Components
Overview of 127-0701-801 by Johnson Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 127-0701-801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMP Full Detent End Launch RoHS: Compliant |
900 In Stock |
|
$9.0500 / $19.9900 | Buy Now |
DISTI #
127-0701-801
|
PEI Genesis | SMP Full Detent End Launch Min Qty: 1 | 412 |
|
$7.0500 / $7.9000 | Buy Now |
|
Powell Electronics | SMP Full Detent End Launch Min Qty: 100 | 8 |
|
$8.2500 / $10.2500 | Buy Now |
|
Master Electronics | SMP Full Detent End Launch RoHS: Compliant |
900 In Stock |
|
$9.0500 / $19.9900 | Buy Now |