Part Details for 126LJ-0182-000 by ETRI Rosenburg
Overview of 126LJ-0182-000 by ETRI Rosenburg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
LPS3010-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS4018-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 126LJ-0182-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FAN AC 80X35 115V BALL, 23cfm RoHS: Compliant |
55 In Stock |
|
$63.4400 / $71.5800 | Buy Now |
|
Master Electronics | FAN AC 80X35 115V BALL, 23cfm RoHS: Compliant |
55 In Stock |
|
$63.4400 / $71.5800 | Buy Now |
DISTI #
126LJ-0182-000
|
Relay Specialties | Fan, Voltage: 115, Bearing: ba Min Qty: 1 | 0 |
|
RFQ |