Part Details for 126C by Hammond Manufacturing
Overview of 126C by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8126CRZ-T | Renesas Electronics Corporation | Dual/n-Phase Buck PWM Controller with Integrated Drivers | |
HS1-26C31EH-Q | Renesas Electronics Corporation | Radiation Hardened Quad Differential Line Driver | |
HS1-26CLV31EH-Q | Renesas Electronics Corporation | Radiation Hardened 3.3V Quad Differential Line Drivers |
Price & Stock for 126C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N1422
|
Newark | Interstage Audio Tx Rohs Compliant: Yes |Hammond 126C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$96.3000 / $103.7200 | Buy Now |
DISTI #
3937-126C-ND
|
DigiKey | AUDIO XFMR 10K / 10K CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$168.7275 / $197.2900 | Buy Now |
DISTI #
HM2528-ND
|
DigiKey | AUDIO XFMR 10K / 10K CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$88.1620 / $110.3600 | Buy Now |
DISTI #
546-126C
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, tube driver, interstage, for single ended tube amplifiers RoHS: Compliant | 0 |
|
$88.1600 / $94.3000 | Order Now |
DISTI #
70305738
|
RS | Transformer Audio 4W 20HZ-20KHZ | Hammond Manufacturing 126C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.2900 / $107.9200 | RFQ |
|
Onlinecomponents.com | transformer - tube driver, interstage RoHS: Compliant |
3 In Stock 18 Factory Stock |
|
$88.4300 / $109.4400 | Buy Now |
DISTI #
60985584
|
Verical | Audio Transformer 400VDC 375Ohm Prim. DCR 375Ohm Sec. DCR 4 Terminal Wire Lead Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 2 |
|
$119.1970 / $142.2720 | Buy Now |
|
Master Electronics | transformer - tube driver, interstage RoHS: Compliant |
3 In Stock 18 Factory Stock |
|
$88.4300 / $109.4400 | Buy Now |
Part Details for 126C
126C CAD Models
126C Part Data Attributes
|
126C
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
126C
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | INTERSTAGE | |
Height | 79.248 mm | |
Length | 79.248 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 20 kHz | |
Operating Frequency-Min | 0.02 kHz | |
Primary Impedance | 10000 OHMS | |
Secondary Impedance | 10000 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 63.5 mm |