Part Details for 126ANS-8004Z by TOKO Inc
Overview of 126ANS-8004Z by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LV126ANSR | Texas Instruments | Quadruple bus buffer gates with 3-state outputs 14-SO -40 to 125 | |
SN74LS126ANSR | Texas Instruments | Quadruple Bus Buffers With 3-State Outputs 14-SO 0 to 70 | |
SN74HC126ANSR | Texas Instruments | Quadruple Bus Buffer Gates With 3-State Outputs |
Part Details for 126ANS-8004Z
126ANS-8004Z CAD Models
126ANS-8004Z Part Data Attributes
|
126ANS-8004Z
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
126ANS-8004Z
TOKO Inc
Variable Inductor, 2200uH Min, Unshielded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductance-Min (L) | 2200 µH | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Quality Factor-Min (at L-nom) | 95 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Special Feature | INDUCTANCE IS ADJUSTABLE OVER 6% FROM NOMINAL | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.252 MHz |