1269AS-H-R47M
Description: General Purpose Inductor,

Overview of 1269AS-H-R47M by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-R47M=P2 Murata Manufacturing Co Ltd Fixed IND 0.47uH 8500mA NONAUTO
DFE32CAHR47MR0L Murata Manufacturing Co Ltd Fixed IND 0.47uH 8700mA POWRTRN

Price & Stock for 1269AS-H-R47M by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # C1S750000113940
Chip1Stop Inductor Surface Mount RoHS: Compliant 2906
  • 28 $1.8700
  • 50 $1.5100
  • 1,000 $1.2400
$1.2400 / $1.8700 Buy Now

CAD Models for 1269AS-H-R47M by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1269AS-H-R47M by Murata Manufacturing Co Ltd

1269AS-H-R47M
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Inductor Type
GENERAL PURPOSE INDUCTOR
Want to compare parts?
  1. 1269AS-H-R47M
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1269AS-H-R47M by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1269AS-H-R47M by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of 1269AS-H-R47M would you like to use for your alert(s)?
  • Please alert me when 1269AS-H-R47M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1269AS-H-R47M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1269AS-H-R47M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1269AS-H-R47M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1269AS-H-R47M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1269AS-H-R47M by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: